Diodes ZXCD1210JB16TA technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Input Type | SINGLE |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Output Power | 500W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.002014oz |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCD1210JB16TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
