
Fixed positive linear voltage regulator, 2.5V output voltage, 100mA maximum output current. Features a low dropout voltage of 163mV and 3% accuracy. Operates from a 2V to 5.5V input voltage range with a quiescent current of 50µA. Packaged in a 5-pin SOT-23 surface-mount case, this RoHS and REACH SVHC compliant component is ideal for power management applications.
Diodes ZXCL250E5TA technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 163mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 105mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCL250E5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
