Diodes ZXCL300E5 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 140mV |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXCL300E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.