
Fixed positive linear voltage regulator (LDO) IC offering a stable 3.3V output with a low 140mV dropout voltage. Designed for surface mount applications, this CMOS regulator supports an input voltage range of 2V to 5.5V and delivers up to 150mA output current. Features include 3% output voltage accuracy, 50µA quiescent current, and a compact SC-70 (PDSO5) package measuring 2mm x 1.25mm x 1mm. Operating across a wide temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is suitable for various power management needs.
Diodes ZXCL5213V33H5TA technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 140mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCL5213V33H5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
