Diodes ZXCT1009QFTA technical specifications.
| Accuracy | 1% |
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 9.98mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1009QFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
