Diodes ZXCT1009T8TA technical specifications.
| Accuracy | 1% |
| Bandwidth | 2MHz |
| Package/Case | SOT-223-8 |
| Height | 1.7mm |
| Input Current | 100nA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 15uA |
| Output Current | 9.98mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1009T8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
