Diodes ZXCT1011E5TA technical specifications.
| Accuracy | 1% |
| Bandwidth | 1.5MHz |
| Package/Case | SOT-23-5 |
| Input Current | 100nA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 15uA |
| Output Current | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1011E5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
