The ZXCT1023DFGTA is a low-power supervisor IC with an accuracy of 3% and a bandwidth of 1MHz. It operates within a supply voltage range of 2.5V to 20V and has a maximum operating temperature of 85°C. The device is surface mount and has a quiescent current of 3.5uA. It is compliant with RoHS and Reach SVHC regulations.
Diodes ZXCT1023DFGTA technical specifications.
| Accuracy | 3% |
| Bandwidth | 1MHz |
| Gain | 50dB |
| Input Current | 100nA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1023DFGTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
