Diodes ZXCT1030X8TA technical specifications.
| Accuracy | 3% |
| Bandwidth | 6MHz |
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Output Voltage | 10mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1030X8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
