
Supervisory circuit for monitoring voltages from 2.7V to 20V. Features 1% accuracy and a 300kHz bandwidth. Operates with a low 24µA input current and offers a fixed 1.5V output voltage. Housed in a 5-pin SOT-23-5 surface mount package, this RoHS compliant component has a maximum power dissipation of 300mW and an operating temperature range of -40°C to 125°C.
Diodes ZXCT1041E5TA technical specifications.
| Accuracy | 1% |
| Bandwidth | 300kHz |
| Package/Case | SOT-23-5 |
| Input Current | 24uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.58V |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 24uA |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 35uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1041E5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
