The ZXCT1082QE5TA is an automotive-grade power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a single function and a single channel, with a nominal supply voltage of 5V. The IC is packaged in a 5-pin SOT-25 package with a width of 1.6mm and a length of 3mm. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Diodes ZXCT1082QE5TA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZXCT1082QE5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.