
Automotive supervisory circuit for monitoring 2.7V to 40V input voltage. Features a 5-pin SOT-25 surface mount package with dimensions of 3mm length, 1.6mm width, and 1.1mm height. Offers a high Common Mode Rejection Ratio of 106dB and operates with a low 2µA supply current. Designed for automotive applications, AEC-Q100 qualified, and compliant with RoHS and REACH SVHC standards. Packaged in tape and reel with 3000 units per reel.
Diodes ZXCT1083E5TA technical specifications.
| Package/Case | SOT-25 |
| Common Mode Rejection Ratio | 106dB |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1083E5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
