The ZXCT1083QE5TA is a single-channel power management IC from Diodes, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a 5-pin SOT-25 package. The device can handle supply voltages between 2.7V and 40V, making it suitable for a wide range of automotive systems. With a temperature grade of AUTOMOTIVE, this IC is built to withstand the harsh conditions found in vehicles.
Diodes ZXCT1083QE5TA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZXCT1083QE5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.