
Automotive supervisory circuit featuring a 2.7V to 60V operating supply voltage range. This single-amplifier IC offers a 500kHz bandwidth and 80dB common mode rejection ratio. Packaged in a compact 1.1mm high, 3mm long, 1.6mm wide SOT-25 surface-mount case, it operates from -40°C to 125°C with a low 2uA operating supply current. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
Diodes ZXCT1084E5TA technical specifications.
| Bandwidth | 500kHz |
| Package/Case | SOT-25 |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.1mm |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1084E5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
