
The ZXCT1085E5TA is an AEC-Q100 compliant automotive op-amp from Diodes. It features a common mode rejection ratio of 106dB and operates over a temperature range of -40°C to 125°C. The device is packaged in a SOT-25 case and is suitable for surface mount applications. It is compliant with RoHS and Reach SVHC regulations.
Diodes ZXCT1085E5TA technical specifications.
| Package/Case | SOT-25 |
| Common Mode Rejection Ratio | 106dB |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1085E5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
