Automotive-grade supervisory circuit monitors 2.5V to 36V input voltage. Features one channel with a single function, operating across a -40°C to 125°C temperature range. Housed in a 5-terminal, 3-pin SOT-23 (R-PDSO-G5) package with dual terminal positions, measuring 1.3mm width and 2.9mm length.
Diodes ZXCT1107QSA-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZXCT1107QSA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.