
Automotive supervisory circuit with a 2.5V to 36V operating voltage range. Features a 650kHz bandwidth and 100dB common mode rejection ratio. This surface mount integrated circuit, housed in a SOT-23 package, offers a low input current of 35nA and a nominal supply current of 3µA. Designed for automotive applications, it operates from -40°C to 125°C and is RoHS compliant.
Diodes ZXCT1107SA-7 technical specifications.
| Bandwidth | 650kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.02mm |
| Input Current | 35nA |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Amplifiers | 1 |
| Operating Supply Current | 19nA |
| Operating Supply Voltage | 9V |
| Output Current | 2.015mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1107SA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
