
Diodes ZXCW6100S28TC technical specifications.
| Package/Case | SSOP |
| Height | 1.85mm |
| Input Offset Voltage (Vos) | 300mV |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Output Power | 1.4W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 112mA |
| Series | Acoustar™, NOVALOAD™ |
| Weight | 0.080001oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCW6100S28TC to view detailed technical specifications.
No datasheet is available for this part.
