Diodes ZXF103Q16TC technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXF103Q16TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
