
Buffer amplifier IC featuring four independent buffer circuits, each with 8 channels. Offers a 100MHz -3dB bandwidth and a 40V/µs slew rate. Operates with a supply voltage range of -5V to 5V, drawing 30mA typical operating current. Input bias current is 1µA with a 25mV input offset voltage. Packaged in a 14-pin SOIC surface mount case, measuring 8.75mm x 4mm x 1.5mm.
Diodes ZXFBF05N14TA technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Height | 1.5mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 25mV |
| Length | 8.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 4 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.6V |
| Output Current per Channel | 18mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZXFBF05 |
| Slew Rate | 40V/µs |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXFBF05N14TA to view detailed technical specifications.
No datasheet is available for this part.
