Diodes ZXFBF05N14TC technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 30mA |
| Output Current per Channel | 18mA |
| RoHS Compliant | No |
| Slew Rate | 40V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXFBF05N14TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
