
This dual audio amplifier has a -3db bandwidth of 210MHz and operates on a 5V dual supply voltage. It is available in a SO package with a height of 1.5mm and a length of 8.75mm. The amplifier is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a slew rate of 600V/µs.
Diodes ZXFV201N14TA technical specifications.
| -3db Bandwidth | 210MHz |
| Package/Case | SO |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Length | 8.75mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Type | Dual |
| Weight | 0.009143oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXFV201N14TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
