Diodes ZXFV202E5TA technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 300MHz |
| Package/Case | SOT-23-5 |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXFV202E5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
