Diodes ZXFV202E5TD technical specifications.
| -3db Bandwidth | 210MHz |
| Package/Case | SOT-23-5 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXFV202E5TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
