Diodes ZXFV203EV technical specifications.
| -3db Bandwidth | 210MHz |
| Lead Free | Contains Lead |
| Output Current per Channel | 40mA |
| Packaging | Bulk |
| Slew Rate | 380V/µs |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXFV203EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
