
The Diodes ZXFV203N14TC is a 3-channel audio amplifier with a -3db bandwidth of 210MHz and an output current per channel of 40mA. It is packaged in a surface mount SOIC package and is available in quantities of 2500 per reel. The device is RoHS compliant and operates with an operating supply current of 7.5mA. The slew rate of the amplifier is 600V/µs.
Diodes ZXFV203N14TC technical specifications.
| -3db Bandwidth | 210MHz |
| Package/Case | SOIC |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXFV203N14TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
