
The ZXFV4089N8TA is a dual supply audio amplifier from Diodes, packaged in an SOIC-8 surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a gain of 3dB and a slew rate of 400V/µs, with an operating supply current of 8mA and output current per channel of 40mA. It can handle a maximum dual supply voltage of 5.25V and a minimum of 4.75V.
Diodes ZXFV4089N8TA technical specifications.
| -3db Bandwidth | 210MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain | 3dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXFV4089N8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
