
The ZXFV4089N8TC is a dual supply audio amplifier with a -3db bandwidth of 210MHz. It is packaged in a SOIC package and is suitable for surface mount applications. The amplifier operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum operating supply voltage of 5.25V and a maximum output current per channel of 40mA.
Diodes ZXFV4089N8TC technical specifications.
| -3db Bandwidth | 210MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Length | 5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Type | Dual |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXFV4089N8TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
