
Single-channel MOSFET driver IC, surface mount, SOT-23 package. Features 9A peak output current, 11.6V max output voltage, and 3ns propagation delay. Operates from 0V to 12V supply with 1.1W max power dissipation. Fall time is 11ns, with a wide operating temperature range of -55°C to 150°C.
Diodes ZXGD3001E6TA technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Single |
| Fall Time | 11ns |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Max Output Voltage | 11.6V |
| Min Output Voltage | 400mV |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 50nA |
| Output Current | 2.2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Propagation Delay | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXGD3001E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
