
Single-channel MOSFET driver with 5A peak output current, capable of driving high-side or low-side N-channel MOSFETs. Features a 2ns propagation delay and 85ns fall time, operating from a 0V to 40V supply range with a maximum output voltage of 39.6V. Packaged in a compact SOT-23 (PDSO6) surface-mount case, this component offers 1.1W power dissipation and a wide operating temperature range of -55°C to 150°C.
Diodes ZXGD3003E6TA technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Single |
| Fall Time | 85ns |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Output Voltage | 39.6V |
| Min Output Voltage | 400mV |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 20nA |
| Output Current | 1.4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2ns |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes ZXGD3003E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
