
Single channel buffer IC in SOT-26 package, designed for surface mount applications. Features a 25V drain-to-source voltage and 25V max supply voltage, with a maximum output current of 10A and typical output current of 4A. Operates with a 100mA supply current and offers a 10ns propagation delay and 20ns fall time. This RoHS compliant component has a power dissipation of 1.1W and operates across a temperature range of -55°C to 150°C.
Diodes ZXGD3005E6TA technical specifications.
| Package/Case | SOT-26 |
| Channel Type | Single |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 20ns |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 100mA |
| Output Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXGD3005E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
