
Single-channel MOSFET driver IC in a SOT-26 package, featuring surface mount capability. Delivers up to 10A output current with a 4A continuous drain current. Operates from a maximum supply voltage of 40V and offers a fall time of 467ns. Designed for automotive applications with AEC-Q101 qualification, this RoHS and REACH SVHC compliant component has a maximum power dissipation of 1.1W.
Diodes ZXGD3006E6TA technical specifications.
| Package/Case | SOT-26 |
| Channel Type | Single |
| Continuous Drain Current (ID) | 4A |
| Fall Time | 467ns |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 50nA |
| Output Current | 10A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXGD3006E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
