Diodes ZXGD3101N8TA technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXGD3101N8TA to view detailed technical specifications.
No datasheet is available for this part.