
The ZXGD3112N7TC is a specialized IC with 7 terminals, featuring dual-supply voltage capabilities with a nominal supply voltage of 12V and maximum and minimum supply voltages of 20V and 4V, respectively. It is packaged in a SOP-7 package with a width of 3.9mm and a length of 4.9mm. The IC has a single function and is designed for use in a variety of applications.
Diodes ZXGD3112N7TC technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ZXGD3112N7TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.