The ZXLB1600X10TC is a boost regulator with a maximum output voltage of 28V and an output current of 800mA. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free MSOP package. The device is RoHS compliant and available in quantities of 4000 per reel. It is a surface mount device and has an output power of 800mW.
Diodes ZXLB1600X10TC technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Power | 800mW |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLB1600X10TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
