Surface mount LED driver IC featuring a 1MHz switching frequency and boost topology. Supports analog and PWM dimming with a single output capable of 50mA. Operates from a 2.5V to 5.5V supply, delivering up to 28V output voltage. Designed for 3-segment LED control, this RoHS compliant component offers a quiescent current of 60uA and a maximum power dissipation of 300mW.
Diodes ZXLD1100H6TA technical specifications.
| Package/Case | SC |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Topology | Boost |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD1100H6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
