Diodes ZXLD1101ET5 technical specifications.
| Package/Case | TSOT |
| Efficiency | 80% |
| Interface | Serial |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXLD1101ET5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.