
Surface mount buffer/inverter based peripheral driver, PDSO5, TSOT-23, 5 PIN. Features PWM dimming with a 1MHz switching frequency. Operates from a 7V to 30V supply voltage, delivering up to 350mA output current per channel. Maximum power dissipation is 450mW, with an operating temperature range of -40°C to 105°C. Packaged in tape and reel, this component is REACH SVHC compliant.
Diodes ZXLD1352ET5TA technical specifications.
| Package/Case | SOT-23-5 |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 350mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current per Channel | 350mA |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Switching Frequency-Max | 1MHz |
| Weight | 0.000222oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes ZXLD1352ET5TA to view detailed technical specifications.
No datasheet is available for this part.