Surface mount LED driver IC featuring PWM dimming and a 1MHz switching frequency. Operates with input voltages from 6V to 60V, delivering up to 1A output current per channel with a 65V output voltage capability. Designed for automotive applications, this component offers a 1W power dissipation and a wide operating temperature range of -40°C to 125°C. Packaged in a 5-pin TSOT for tape and reel distribution.
Diodes ZXLD1362ET5TA technical specifications.
| Package/Case | TSOT |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 65V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Switching Frequency-Max | 500kHz |
| Voltage | 30V |
| Weight | 0.000222oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD1362ET5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
