
Single-output LED driver IC featuring PWM dimming and up to 97% efficiency. Operates with input voltages from 6V to 60V, delivering a 1A output current. Supports a switching frequency up to 1MHz and a maximum power dissipation of 1W. Packaged in a TSOT-23 (5-pin) surface-mount case, suitable for automotive applications.
Diodes ZXLD1366ET5TA technical specifications.
| Package/Case | TSOT |
| Dimming | PWM |
| Efficiency | 97% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 1W |
| Max Supply Current | 1A |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 60V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Switching Frequency-Max | 500kHz |
| Termination | SMD/SMT |
| Weight | 0.000222oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes ZXLD1366ET5TA to view detailed technical specifications.
No datasheet is available for this part.
