
High-efficiency LED driver IC featuring a 1MHz switching frequency and 92% efficiency. This surface mount component supports PWM dimming and offers a single output with 1.5A output current. Operating from 6.3V to 60V input voltage, it delivers up to 60V output voltage and 500mW maximum output power. Designed for automotive applications with AEC-Q100 qualification, it operates across a -40°C to 125°C temperature range.
Diodes ZXLD1374EST20TC technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Efficiency | 92% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 6.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500mW |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 16 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Switching Frequency-Max | 1MHz |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD1374EST20TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
