Diodes ZXLD1601H6TA technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 250mA |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD1601H6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
