
Surface mount DC/DC controller and regulator with adjustable positive output voltage up to 28V. Features a maximum output current of 250mA, operating from a 2.5V to 5.5V input range. This component offers a maximum switching frequency of 1MHz and a low operating supply current of 60µA. The TSOT-23 package, measuring 2.9mm x 1.6mm x 0.9mm, supports boost, flyback, and SEPIC topologies. It is lead-free, RoHS compliant, and REACH SVHC compliant, with an operating temperature range of -40°C to 85°C.
Diodes ZXLD1615ET5TA technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 300mW |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Weight | 0.000222oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD1615ET5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
