Diodes ZXLD1937ET5TC technical specifications.
| Package/Case | SOT-23 |
| Max Power Dissipation | 300mW |
| Number of Segments | 3 |
| Operating Supply Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXLD1937ET5TC to view detailed technical specifications.
No datasheet is available for this part.