
Surface mount LED driver IC featuring a boost topology, designed for single-segment LED illumination. Operates with a supply voltage range of 0.9V to 3.3V, delivering up to 320mA output current per channel with a 20V output voltage capability. This TSOT-23 packaged component offers a switching frequency of 330kHz and a maximum power dissipation of 450mW, suitable for operation between -20°C and 85°C.
Diodes ZXLD383ET5TA technical specifications.
| Package/Case | TSOT |
| Frequency | 330kHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 320mA |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Switching Frequency-Max | 330kHz |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes ZXLD383ET5TA to view detailed technical specifications.
No datasheet is available for this part.
