
N-Channel MOSFET, SOT-23-3 package, offering 30V Drain-to-Source Voltage (Vdss) and 1.4A Continuous Drain Current (ID). Features low 220mR Drain-to-Source Resistance (Rds On Max) and 625mW Max Power Dissipation. This surface mount device includes fast switching times with a 1.9ns Turn-On Delay and 2.5ns Fall Time. Compliant with RoHS and REACH SVHC standards, operating from -55°C to 150°C.
Diodes ZXM61N03FTC technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.4A |
| Current Rating | 1.2A |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Rds On Max | 220mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5.8ns |
| Turn-On Delay Time | 1.9ns |
| DC Rated Voltage | 30V |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM61N03FTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
