Diodes ZXM61P03F technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Voltage (Vdss) | -30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Packaging | Cut Tape |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM61P03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
