
The Diodes ZXM62N03E6TA is a single N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.2A and a drain to source voltage of 30V. The device is packaged in a surface mount SOT-23-6 package and is RoHS compliant. It has a maximum power dissipation of 1.1W and a gate to source voltage of 20V.
Diodes ZXM62N03E6TA technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 380pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11.7ns |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.000529oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM62N03E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
