
P-channel MOSFET, SOT-23-6 package, featuring 20V drain-source voltage and 2.3A continuous drain current. Offers a low 200mΩ maximum drain-source on-resistance and 1.1W maximum power dissipation. Operates from -55°C to 150°C with fast switching times including 4.1ns turn-on and 12ns turn-off delays. This surface mount device is lead-free and RoHS compliant.
Diodes ZXM62P02E6TA technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.3A |
| Current Rating | -1.6A |
| Drain to Source Resistance | 375mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 200mR |
| Fall Time | 15.4ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.3mm |
| Input Capacitance | 320pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 4.1ns |
| DC Rated Voltage | -20V |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM62P02E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
