
The ZXM62P02E6TC is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source voltage of -20V and a continuous drain current of -2.3A. The device has a maximum power dissipation of 1.1W and a drain to source resistance of 375mΩ. It is packaged in a SOT-23-6 package and is available in quantities of 10,000 per reel. The ZXM62P02E6TC is RoHS compliant and suitable for use in a variety of electronic applications.
Diodes ZXM62P02E6TC technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | -2.3A |
| Drain to Source Resistance | 375mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 15.4ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.000529oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXM62P02E6TC to view detailed technical specifications.
No datasheet is available for this part.
